M83723/85W14077 L/C

Heilind Number:EDA346-080-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. These high-performance connectors, featuring a vibrant green hue, are designed for seamless integration on PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable operation in various environments. The copper alloy contact material ensures optimal conductivity, while the dual-row design with 80 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects. Upgrade your setup with our Card Edge Connectors and experience superior performance.