346-080-520-802

Heilind Number:EDA346-080-520-802
Manufacturer:EDAC
Manufacturer Number:346-080-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-802

Detailed Description

Enhance your electronic connections with these high-quality Card Edge Connectors. Designed for ultimate performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a pitch of .125 inches and two rows of 80 positions, they offer seamless integration for your circuit boards. The green color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the field of electronics. Trust in their reliability to keep your devices running smoothly.