M83723/85W14078 L/C

Heilind Number:EDA346-080-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-803

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 80 positions, they offer ample space for intricate board-to-board connections. The copper alloy contacts, combined with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on consumer electronics or industrial machinery, our Card Edge Connectors are the ideal choice for efficient and secure connectivity.