M83723/85W1407Y L/C

Heilind Number:EDA346-080-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-812

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, they offer reliable power transmission for your electronic devices. The two-row design with 80 positions allows for efficient signal transfer, while the Copper Alloy contact material ensures long-lasting performance. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide a precise fit for your PCB assembly. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver exceptional connectivity and durability for your projects.