M83723/85W14126 L/C

Heilind Number:EDA346-080-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-858

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, featuring a vibrant green hue for easy identification. Each connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. With two rows and 80 positions, they provide ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for straight mounting orientation, they are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential components for efficient electronic systems.