M83723/85W14127 L/C

Heilind Number:EDA346-080-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer across 80 positions. Suitable for board-to-board PCB connections, these connectors ensure seamless integration in your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.