346-080-521-201

Heilind Number:EDA346-080-521-201
Manufacturer:EDAC
Manufacturer Number:346-080-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage capacity and contact material of Copper Alloy, they guarantee reliable power transmission. The dual-row design with 80 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, they are ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional setup. Elevate your PCB connectivity game with these top-of-the-line Card Edge Connectors.