346-080-521-202

Heilind Number:EDA346-080-521-202
Manufacturer:EDAC
Manufacturer Number:346-080-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-202

Detailed Description

Enhance connectivity within electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity, they ensure reliable power transmission. The two-row configuration, equipped with 80 positions and a .125-inch pitch, allows for efficient signal transfer. Crafted from robust Copper Alloy, the contacts guarantee long-term durability. Perfect for PCB applications, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system's connectivity with these essential components.