M83723/85W14128 L/C

Heilind Number:EDA346-080-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-203

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connections. Hosting 80 positions across 2 rows, these connectors offer ample space for your PCB needs. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and seamless integration. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for a range of applications, these connectors are a vital component for any electronic setup. Upgrade your connectivity solutions with ease and efficiency.