346-080-521-204

Heilind Number:EDA346-080-521-204
Manufacturer:EDAC
Manufacturer Number:346-080-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-204

Detailed Description

Enhance connectivity with these versatile Card Edge Connectors, designed for seamless integration in your PCB projects. Featuring a vibrant Green color, they offer both visual appeal and functional performance. Engineered for efficiency, each connector can handle up to 3 A of current, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating environments. With two rows and 80 positions, these connectors provide ample connectivity options for your electronic designs. The Copper Alloy contact material and .125-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating smoothly in temperature ranges from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore the full range of features in our Board To Board PCB Connectors collection.