M83723/85W14129 L/C

Heilind Number:EDA346-080-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-207

Detailed Description

Enhance your electronic connections with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, they ensure both durability and safety. With a 3 A amperage and Copper Alloy contact material, these connectors deliver reliable power transmission. Their two-row design, with 80 positions and a pitch of .125 inches, allows for efficient data transfer. Offering a straight mount orientation and operating temperature range from -40 to 105 °C, they are suitable for various applications. Upgrade your setup with these essential components, perfect for professionals in the electronics industry.