M83723/85W1412N L/C

Heilind Number:EDA346-080-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature two rows for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. With 80 positions available, they accommodate multiple connections with ease. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality connectors for optimal board-to-board connectivity in your electronic projects.