M83723/85W1412Y L/C

Heilind Number:EDA346-080-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections. Boasting two rows and 80 positions, these connectors offer ample space for versatile PCB layouts. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise assembly. Whether for straight or right-angle mounting, these connectors provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB setups with these high-quality connectors for seamless and reliable performance.