346-080-521-802

Heilind Number:EDA346-080-521-802
Manufacturer:EDAC
Manufacturer Number:346-080-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and fire resistance. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they ensure secure and reliable connections. Boasting 80 positions, these connectors facilitate extensive board-to-board PCB interconnectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Trust in the quality and performance of these connectors to streamline your electronic setups.