M83723/85W14157 L/C

Heilind Number:EDA346-080-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-803

Detailed Description

Enhance connectivity within your circuit boards with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contacts, these connectors ensure reliable power transmission. Offering 80 positions across two rows, they facilitate efficient data transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in diverse environments. Ideal for a wide range of applications in the electronics industry, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.