346-080-521-804

Heilind Number:EDA346-080-521-804
Manufacturer:EDAC
Manufacturer Number:346-080-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With two rows of copper alloy contacts, each spaced 0.125 inches apart, they provide secure and efficient power transmission. Boasting 80 positions in total, they facilitate complex board-to-board connections with ease. The straight mount orientation ensures seamless integration into your setup, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity solutions with these high-quality connectors.