M83723/85W14158 L/C

Heilind Number:EDA346-080-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a robust copper alloy contact material, they ensure reliable power transmission at an amperage of 3A. Boasting a double-row design with 80 positions spaced at a pitch of .125 inches, they offer versatility in your circuitry layout. The straight mount orientation and row spacing of .2 inches make for easy integration. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.