M83723/85W14159 L/C

Heilind Number:EDA346-080-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-808

Detailed Description

Enhance connectivity within your electronic devices with these dual-row Card Edge Connectors. Designed for seamless integration on PCBs, they offer a reliable amperage of 3A and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and 80 positions cater to various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in these green connectors for secure and high-performance board-to-board connections.