M83723/85W1415Y L/C

Heilind Number:EDA346-080-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-521-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 80 positions each, they provide ample connectivity for your projects. The copper alloy contacts ensure reliable performance, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are as versatile as they are robust. Upgrade your setup with this essential component, a perfect fit for a variety of applications.