346-080-522-201

Heilind Number:EDA346-080-522-201
Manufacturer:EDAC
Manufacturer Number:346-080-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-201

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission at 3A amperage. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors are built to last. With two rows and 80 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Ideal for board-to-board connections, these connectors guarantee efficient and secure data transmission in your electronic projects. Elevate your connectivity game with these high-performance Card Edge Connectors.