346-080-522-202

Heilind Number:EDA346-080-522-202
Manufacturer:EDAC
Manufacturer Number:346-080-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-202

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 80 positions spread across 2 rows, they offer seamless board-to-board connections with a .125 inch pitch and .2 inch row spacing. Crafted from Copper Alloy, the contacts ensure reliable conductivity. Suitable for a wide range of applications, these connectors are built to withstand harsh environments with an operating temperature range of -40 to 105°C. Perfect for various projects, they provide secure and efficient connectivity solutions.