M83723/85W16107 L/C

Heilind Number:EDA346-080-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-203

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row arrangement and 80 positions, they offer ample space for your circuitry. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105 °C. Trust in their straight mount orientation for easy installation and optimal performance. Upgrade your connector solutions with this essential component.