346-080-522-204

Heilind Number:EDA346-080-522-204
Manufacturer:EDAC
Manufacturer Number:346-080-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-204

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Featuring a sleek green design, they offer reliable performance with a 3 A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 80 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless PCB assembly. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Upgrade your system with these high-quality connectors for optimal performance.