M83723/85W16109 L/C

Heilind Number:EDA346-080-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in various environments. Featuring two rows of 80 positions each, they ensure seamless integration for your electronic assembly. The contact material, made of durable Copper Alloy, guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, they effortlessly fit into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Upgrade your connectivity with these high-quality components.