M83723/85W1610N L/C

Heilind Number:EDA346-080-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually distinctive touch. With a double-row configuration and 80 positions, they provide ample room for secure and efficient data transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, they guarantee high performance and durability even in demanding environments. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting orientation, they streamline installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality components to meet your connectivity needs with excellence.