M83723/85W1610Y L/C

Heilind Number:EDA346-080-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green color and boast a superior amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient performance. With two rows and a pitch of .125 inches, they offer seamless integration on your circuit boards. The Straight mount orientation and 80 positions guarantee easy installation and connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Elevate your PCB assembly with these essential components, a must-have in any engineer's toolkit.