346-080-522-802

Heilind Number:EDA346-080-522-802
Manufacturer:EDAC
Manufacturer Number:346-080-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure optimal safety and performance. With a 3A amperage rating and durable Copper Alloy contacts, they provide reliable power transmission. The two-row design with 80 positions offers versatility for various applications. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for demanding environments. Trust in our high-quality connectors for efficient and secure board-to-board connections.