M83723/85W16246 L/C

Heilind Number:EDA346-080-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-803

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any environment. With two rows of Copper Alloy contacts offering a high amperage of 3 A, they provide robust power transmission. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections, with 80 positions available for versatile linking. Perfect for straight mounting orientation, these connectors guarantee secure and efficient operation. Engineered for durability, they boast an operating temperature range of -40 to 105 °C, making them ideal for a wide range of applications. Elevate your connectivity solutions with these essential components.