M83723/85W16247 L/C

Heilind Number:EDA346-080-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficient power transfer, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a 3 A amperage capacity, they guarantee reliable performance. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation facilitates easy installation. Boasting 80 positions in total, these connectors offer ample room for your connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your PCB setup with these essential components.