M83723/85W16248 L/C

Heilind Number:EDA346-080-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-808

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and 80 positions, these connectors offer ample connectivity options. The Copper Alloy contacts provide efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various environments. Whether for industrial or commercial use, these connectors guarantee secure and stable board-to-board connections. Upgrade your setup with these green-colored connectors and experience enhanced functionality and performance.