M83723/85W1624N L/C

Heilind Number:EDA346-080-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-858

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed with precision and durability in mind. Featuring a vibrant green color, they add a touch of visual appeal to your setup. With a 3 A amperage rating, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. With 80 positions, these connectors provide ample connectivity options. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.