M83723/85W1624Y L/C

Heilind Number:EDA346-080-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-522-878

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 80 positions, they ensure efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Choose these connectors for smooth and secure board-to-board connections in your projects.