346-080-526-201

Heilind Number:EDA346-080-526-201
Manufacturer:EDAC
Manufacturer Number:346-080-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-201

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 80 positions, they offer extensive connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are reliable in various environments. Upgrade your setup with these high-quality connectors for efficient board-to-board connections.