346-080-526-202

Heilind Number:EDA346-080-526-202
Manufacturer:EDAC
Manufacturer Number:346-080-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With 80 positions spread across two rows, they offer ample space for seamless board-to-board connections. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise alignment. Their straight mount orientation facilitates easy installation, while an impressive operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your electronic projects with these essential components.