M83723/85W18086 L/C

Heilind Number:EDA346-080-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a dual-row layout and 80 positions, they offer flexibility for your circuitry needs. Each connector features precision-engineered Copper Alloy contacts for reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches ensure efficient signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your PCB setup with our innovative Card Edge Connectors.