346-080-526-204

Heilind Number:EDA346-080-526-204
Manufacturer:EDAC
Manufacturer Number:346-080-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-204

Detailed Description

Enhance connectivity in your electronic devices with our advanced Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a double-row layout with 80 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Trust in our high-quality, green-colored connectors to streamline your electronic assembly processes efficiently.