M83723/85W18088 L/C

Heilind Number:EDA346-080-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-208

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a streamlined solution for ensuring secure connections on PCBs. With a current rating of 3 A, these connectors are designed for reliable performance. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts and a total of 80 positions, they provide ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. These connectors are straight-mount oriented, making them easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for use in a range of applications, these Card Edge Connectors ensure seamless communication on your PCBs.