M83723/85W18089 L/C

Heilind Number:EDA346-080-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Boasting a double-row design with 80 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and suitable for a wide range of applications. Elevate your PCB assembly with these essential components.