M83723/85W1808N L/C

Heilind Number:EDA346-080-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-258

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer not just visual appeal but also reliable functionality, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors ensure durability and efficient electrical conductivity. With two rows of 80 positions each, they provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise and secure attachment to your PCB. Designed for straight mount orientation, they offer easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of applications in the electronics industry. Upgrade your PCB connections with these essential components.