346-080-526-802

Heilind Number:EDA346-080-526-802
Manufacturer:EDAC
Manufacturer Number:346-080-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-802

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 80 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating efficiently at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, these connectors are essential for achieving optimal performance in your projects. Upgrade your setup today and experience seamless connectivity like never before.