M83723/85W1808Y L/C

Heilind Number:EDA346-080-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only stand out visually but also deliver exceptional functionality. With a 3A amperage rating, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees superior durability and safety. With two rows and a total of 80 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Designed for straight mount orientation, they provide ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB setup with these essential components for seamless performance.