346-080-526-804

Heilind Number:EDA346-080-526-804
Manufacturer:EDAC
Manufacturer Number:346-080-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-804

Detailed Description

Enhance connection reliability with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a dual-row configuration with 80 positions, ensuring comprehensive connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability while the Copper Alloy contacts guarantee efficient signal transmission. With a low 3A amperage and a pitch of .125 inches, these connectors are ideal for various electronic applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.