M83723/85W18147 L/C

Heilind Number:EDA346-080-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-808

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for peak performance, they feature a vibrant Green color and are capable of handling up to 3 A of power. Engineered with precision, these connectors boast a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 80 positions, they offer ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components.