M83723/85W18148 L/C

Heilind Number:EDA346-080-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-812

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned precisely at .125 inches with a row spacing of .2 inches, they ensure secure and efficient signal transmission. With 80 positions available, these connectors offer ample space for your board-to-board connections. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105°C, making them a reliable choice for your electronic projects. Upgrade your setup with these high-quality connectors, a must-have in any tech enthusiast's toolkit.