M83723/85W18149 L/C

Heilind Number:EDA346-080-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-858

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, featuring a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. Designed for high-speed data transmission, these connectors offer a pitch of .125 in and accommodate 80 positions across two rows. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.