M83723/85W1814N L/C

Heilind Number:EDA346-080-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-526-878

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration on two-row circuit boards. Featuring a vibrant Green color, these connectors boast a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a contact material of Copper Alloy, signal transmission is efficient and secure. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your boards, accommodating 80 positions for extensive connectivity. Whether for industrial or consumer electronics, their Straight mount orientation offers convenience in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee performance in diverse environments. Trust in our high-quality Board To Board PCB Connectors to elevate your connectivity solutions.