346-080-540-201

Heilind Number:EDA346-080-540-201
Manufacturer:EDAC
Manufacturer Number:346-080-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-201

Detailed Description

Enhance connectivity on your circuit boards with these Card Edge Connectors. Designed with efficiency in mind, these connectors feature a vibrant Green hue and durable UL 94V-0 Thermoplastic Polyester housing material. Their Copper Alloy contact material ensures reliable performance, while the dual-row configuration with 80 positions allows for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating at temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for personal projects or professional applications, these connectors are essential for seamless board-to-board connectivity. Upgrade your setup today.