M83723/85W1814Y L/C

Heilind Number:EDA346-080-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-203

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors in vibrant green color. Designed for optimal performance, each connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, offering a total of 80 positions at a .125-inch pitch, these connectors ensure secure and efficient data transmission. The straight mount orientation and .2-inch row spacing make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, our connectors are reliable even in harsh environments. Upgrade your devices with these high-quality components, perfect for various applications in electronics.