346-080-540-204

Heilind Number:EDA346-080-540-204
Manufacturer:EDAC
Manufacturer Number:346-080-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-204

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 80 positions, they offer ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in their straight mount orientation for secure placement and efficient signal transmission. Upgrade your connectivity solutions with these essential components.