M83723/85W18316 L/C

Heilind Number:EDA346-080-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 80 positions, they offer seamless integration on your board. Crafted with precision, the copper alloy contacts ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they guarantee secure connections. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.